Cable Mount CombiTac-Module, Male, 12 Way, 2 → 5A, 150.0 V, 400.0 V, 500.0 V, 1000.0 V, 1000.0 V, 300.0 V
- RS Stock No.:
- 179-2423
- Mfr. Part No.:
- 34.93118
- Manufacturer:
- Multi Contact
View this category
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP15,860.99
(exc. VAT)
PHP17,764.31
(inc. VAT)
units | Per Unit |
1 - 9 | PHP15,860.99 |
10 - 49 | PHP15,385.17 |
50 + | PHP14,923.61 |
- RS Stock No.:
- 179-2423
- Mfr. Part No.:
- 34.93118
- Manufacturer:
- Multi Contact
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Module
Features and Benefits
Certifications
Specifications
Attribute | Value |
Type | CombiTac-Module |
Number of Contacts | 12 |
Current Rating | 2 → 5 A, 75.0A |
Mounting Type | Cable Mount |
Voltage Rating | 150.0 V, 400.0 V, 500.0 V, 1000.0 V, 1000.0 V, 300.0 V |
Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Number of Rows | 6 |
Body Orientation | Straight |
Pole Format | 12P |
Contact Material | Brass |