- RS Stock No.:
- 175-1320
- Mfr. Part No.:
- 09120033011
- Manufacturer:
- HARTING
- RS Stock No.:
- 175-1320
- Mfr. Part No.:
- 09120033011
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Suitable for standard RJ 45 Plug and Jack, shielded version
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Brid |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 2P |
Number of Rows | 1 |
Voltage Rating | 24 V |
Mounting Type | Panel Mount |
Number of Contacts | 2 |
Body Orientation | Straight |