- RS Stock No.:
- 175-1300
- Mfr. Part No.:
- 19300160291
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP3,501.00
(exc. VAT)
PHP3,921.12
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP3,501.00 |
5 + | PHP3,150.91 |
- RS Stock No.:
- 175-1300
- Mfr. Part No.:
- 19300160291
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING standard hoods and housings for industrial connectors
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Locking levers: Han-Easy Lock®
Field of application: for excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
Distinguishing feature: hoods/housings colour-coded grey (RAL 7037)
Many variations: for precise industrial applications
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | Han B |
Thread Size | M25 x 2 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |