- RS Stock No.:
- 164-8455
- Mfr. Part No.:
- 1-1104205-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-8455
- Mfr. Part No.:
- 1-1104205-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HSB Inserts
Female and male inserts will fit either cable hood housings or base housings. Each insert has a separate earth contact. If 12 way connectors are required both the 1-6 pole and 1-12 pole inserts should be purchased. These inserts will fit alongside each other in 32 way housings.,For housings use the HE hoods and bases
Note
To make 12 way HSB connector both the 6 way and 7-12 way inserts are required.
Approvals
UL Listed, CSA Certified, SEV
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Current Rating | 35A |
Gender | Female |
Series | HBE |
Type | Connector Insert |
Voltage Rating | 400 V |
Number of Rows | 2 |
Manufacturer Size Code | 6 |
Body Orientation | Straight |