Amphenol Industrial VN01 Male Contact for use with Heavy Duty Power Connectors
- RS Stock No.:
- 229-2066
- Mfr. Part No.:
- VN0101500521
- Manufacturer:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-2066
- Mfr. Part No.:
- VN0101500521
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | VN01 | |
| Accessory Type | Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connectors | |
| Gender | Male | |
| Termination Method | Crimp | |
| Mounting Type | Wire Mount | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series VN01 | ||
Accessory Type Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connectors | ||
Gender Male | ||
Termination Method Crimp | ||
Mounting Type Wire Mount | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial male pin contact with 1.5 mm diameter. It has crimp termination.
It is gold plated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial VN01 Male Contact for use with Heavy Duty Power Connectors
- Amphenol Industrial VN01 Male Pin Contact for use with Heavymate C146
- Amphenol Industrial Heavy Mate Male Contact for use with C146 D Series
- Amphenol Industrial Contact For Use With F K Q Type Modules
- HARTING Han Contacts Male 16A Crimp Contact for use with Heavy Duty Power Connectors
- EPIC H-D Male 10A Contact for use with Heavy Duty Power Connectors
- EPIC H-D 1.6 Male 10A Contact for use with Heavy Duty Power Connectors
- Heavy Duty Power Connector Contacts
