RS PRO Female Heavy Duty Connector Contact for use with Pneumatic Contact
- RS Stock No.:
- 180-188
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
PHP1,504.02
(exc. VAT)
PHP1,684.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,504.02 |
| 10 + | PHP1,383.86 |
*price indicative
- RS Stock No.:
- 180-188
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Accessory Type | Heavy Duty Connector Contact | |
| For Use With | Pneumatic Contact | |
| Standards/Approvals | No | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Accessory Type Heavy Duty Connector Contact | ||
For Use With Pneumatic Contact | ||
Standards/Approvals No | ||
Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Heavy Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories.
Pneumatic Contact
Female
4mm
With Shut Off
Related links
- RS PRO Female Heavy Duty Connector Contact for use with Pneumatic Contact
- RS PRO Male Heavy Duty Connector Contact for use with Pneumatic Contact
- RS PRO Female 70A Industrial Power Connectors for use with Heavy Duty Power Connector Contact
- RS PRO Female Industrial Power Connectors for use with Heavy Duty Power Connector Contact
- RS PRO Female 10A Crimp Contact for use with Heavy Duty Power Connector Contact
- RS PRO Female 70A Crimp Contact for use with Heavy Duty Power Connector Contact
- RS PRO Female 200A Crimp Contact for use with Heavy Duty Power Connector
- RS PRO Female 5A Crimp Contact Maximum Wire Size 0.82mm² for use with Heavy Duty Power Connector


