- RS Stock No.:
- 803-0425
- Mfr. Part No.:
- 1637168
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-0425
- Mfr. Part No.:
- 1637168
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HEAVYCON Contact Insert Module - HC
Contact material: Copper alloy
Contact surface material: Ag
Contact carrier material: PC
Contact surface material: Ag
Contact carrier material: PC
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Series | HC |
Type | Connector Insert |
For Use With | Heavy Duty Plug Connector |
Voltage Rating | 1 kV |
Number of Contacts | 1 |