- RS Stock No.:
- 803-0254
- Mfr. Part No.:
- 1584033
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-0254
- Mfr. Part No.:
- 1584033
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HEAVYCON Contact Insert - Crimp
HEAVYCON contact insert module with crimp connection
Contact material: Copper alloy
Contact surface material: Ag (alternatively Au)
Contact carrier material: PC
Contact surface material: Ag (alternatively Au)
Contact carrier material: PC
Note
For housing HC-B6 to B48, for housing HC-ADVANCE-B6 to B24, hinged retaining frame HC-M-MHR... necessary, crimp contacts CK1.6, CK2.5-ED... (crimp contacts not in scope of supply)
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HC |
Type | Connector Insert |
For Use With | Heavy Duty Plug Connector |
Voltage Rating | 250 V |
Number of Contacts | 24 |