- RS Stock No.:
- 188-1488
- Mfr. Part No.:
- 09100000300
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP252.72
(exc. VAT)
PHP283.05
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP252.72 |
50 - 99 | PHP244.68 |
100 + | PHP232.49 |
- RS Stock No.:
- 188-1488
- Mfr. Part No.:
- 09100000300
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead mounted housings, Straight, Size: 1 A, Material (hood/housing): Polyamide, RAL 9005 (jet black), Material (seal): TPE
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han A |
Thread Size | M3 |
Manufacturer Size Code | 1A |
Range | Han |
For Use With | Han 1 A Versatile Compact Connector |