- RS Stock No.:
- 370-4159
- Mfr. Part No.:
- 7840030
- Manufacturer:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 370-4159
- Mfr. Part No.:
- 7840030
- Manufacturer:
- Theben / Timeguard
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Additional Features | Party Mode |
Contact Rating | 6A |
Contact Voltage | 250 V ac |
Switch Configuration | Changeover |
Maximum Temperature | +30 °C |
Minimum Temperature | +10 °C |
Temperature Range | +10 → +30 °C |