- RS Stock No.:
- 175-6118
- Mfr. Part No.:
- 566215
- Manufacturer:
- Atlantic
Discontinued product
- RS Stock No.:
- 175-6118
- Mfr. Part No.:
- 566215
- Manufacturer:
- Atlantic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Horizontal Heater
The Atlantic Tatou Pilotage Intelligent horizontal panel heater has a compact and elegant design. It is combined with an efficient front air outlet grid and a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. The heater has 6 command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C and Eco, Frost-free and OFF. It is a wall mount device and has an output power of 1.5kW.
Features and Benefits
High-quality electronic thermostat control to show output heat
Integrated programming adjusting to the users life rhythm
Automatic detection of opening/closing of windows
Room temperature, movement and light sensor
Consumption indicator
Over-heating safety device
Energy savings up to 45%
High speed and cost effective
Integrated programming adjusting to the users life rhythm
Automatic detection of opening/closing of windows
Room temperature, movement and light sensor
Consumption indicator
Over-heating safety device
Energy savings up to 45%
High speed and cost effective
Applications
Commercial and residential spaces
Offices
Offices
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 1kW |
Mounting | Horizontal |
Series | TATOU Pilotage Intelligent |