- RS Stock No.:
- 247-1521
- Mfr. Part No.:
- 575-385-001
- Manufacturer:
- JPL
Discontinued product
- RS Stock No.:
- 247-1521
- Mfr. Part No.:
- 575-385-001
- Manufacturer:
- JPL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The JPL JPL-Explore is wireless dect headset uses our patented modular system with multiple combinations that future proof the headset for further developments in Bluetooth and USB technology.
Single or dual speaker - Patented user inter-changeable headband from single to dual speaker wearing style
Left / right ear side compatible
Patented universal base with slot-in cartridge drawer to accept Bluetooth or USB modules
DECT security compliant - with DECT standard A, designed to safeguard against eavesdropping
Left / right ear side compatible
Patented universal base with slot-in cartridge drawer to accept Bluetooth or USB modules
DECT security compliant - with DECT standard A, designed to safeguard against eavesdropping
USB module is included.
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wireless |
Colour | Black |
Connectivity | USB, Bluetooth |
Model | Explore |