- RS Stock No.:
- 220-6520
- Mfr. Part No.:
- 1 3042 210 005
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 220-6520
- Mfr. Part No.:
- 1 3042 210 005
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
Specifications
Attribute | Value |
---|---|
Wattage | 98 W |
Lamp Type | LED |
Voltage Rating | 277 V ac |