- RS Stock No.:
- 781-2572
- Mfr. Part No.:
- EVS240EMA
- Manufacturer:
- DTS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-2572
- Mfr. Part No.:
- EVS240EMA
- Manufacturer:
- DTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Emergency Hazardous Fitting, Zone 1, 2, 21 & 22 Ex-e
The EVS-EMA Series from DTS is an emergency lighting hazardous area Ex e fluorescent luminaries, is designed for use in Zone 1, 2, 21, and 22 areas, allowing the same emergency luminaries to be used across the whole of a hazardous area site at the same time meeting the requirements of the evacuation standards. The EVS-EMA ATEX luminaries combine high quality with a large range of features.
Main body constructed of a GRP for high impact strength
Polycarbonate diffuser to resist harsh and corrosive environments
Electronic ballast 220- 240V 50/60Hz
Battery duration 3 hours
Emergency fluorescent fitting with automatic test 5 wire Loop
Clear LED for easy visual battery inspection
Automatic switch off upon opening for safe maintenance
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not included
Polycarbonate diffuser to resist harsh and corrosive environments
Electronic ballast 220- 240V 50/60Hz
Battery duration 3 hours
Emergency fluorescent fitting with automatic test 5 wire Loop
Clear LED for easy visual battery inspection
Automatic switch off upon opening for safe maintenance
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not included
Approvals
EN60079-.0, 60079-1, 60079-5, 60079-7, 61241-1
LCIE 11 ATEX 3065X
IEC Ex LCI 11,0053X
Ex II 2 G
Ex de IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex de IIC T5 Gb for ≤ -40°C to ≤ +35°C
Ex II 2 D, Ex tb IIIC T85°C Db IP6x
IEC 60529 (2001) IP66
LCIE 11 ATEX 3065X
IEC Ex LCI 11,0053X
Ex II 2 G
Ex de IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex de IIC T5 Gb for ≤ -40°C to ≤ +35°C
Ex II 2 D, Ex tb IIIC T85°C Db IP6x
IEC 60529 (2001) IP66
Supplied with
One nylon M20 cable gland cable (6-12mm), two M20 nylon plugs & two zinc plated steel brackets for ceiling mounting (V015)
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Zone Classification | 1, 2, 21, 22 |
Temperature Classification | T4, T5 |
Wattage | 2 x 36 W |
Lamp Type | Fluorescent |
Individual Lamp Wattage | 36W |
Number of Lamps | 2 |
Hazardous Area Certification | ATEX |