- RS Stock No.:
- 186-0612
- Mfr. Part No.:
- X5502V-CE-10
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 186-0612
- Mfr. Part No.:
- X5502V-CE-10
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ SecureFit™ Safety Helmet, X5502V-CE, Yellow, Vented, CE
3M™ SecureFit™ Safety Helmet X5502V-CE has an adjustable positioning and an easy-to-adjust, 4-point ratchet suspension system that features the exclusive 3M™ Pressure Diffusion Technology. Our brimless, yellow safety helmet has a 3M™ UVicator™ Sensor that indicates damaging levels of ultraviolet (UV) light. It has optional vents and meets the EN397 standard for general industrial use.
Features and Benefits
• For head protection thats secure and comfortable get 3M™ SecureFit™ Safety Helmet X5502V-CE. Its designed for general industrial use and to meet everyday safety requirements.
• Inspired by modern climbing helmets, it offers protection against small falling objects. Optional vents allow airflow through the helmet and the height positioning on the head is adjustable. Our easy-to-adjust, 4-point ratchet suspension system allows you to smoothly tighten the headband as needed.
• The suspension includes the exclusive, patented 3M™ Pressure Diffusion Technology which not only provides a secure fit but, by reducing up to 20 % of forehead pressure compared to conventional helmet suspensions, also helps improve comfort. The brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks.
• This yellow helmet features a proprietary 3M™ UVicator™ Sensor that changes from red to white when exposed to damaging levels of ultraviolet (UV) light. As UV rays can cause hard hat shells to become brittle and compromise their protection level, the sensor changing colour indicates that its time to replace the helmet. 3M™ Scotchlite™ Reflective Material can also be added to increase visibility under low light conditions.
• Accessory slots and clips are designed to be compatible with a variety of 3M face shields, earmuffs and other accessories, and an optional chin strap with a magnetic or plastic buckle can be added.
• Approved for lateral deformation and meets the EN397 standard for general industrial use.
• Inspired by modern climbing helmets, it offers protection against small falling objects. Optional vents allow airflow through the helmet and the height positioning on the head is adjustable. Our easy-to-adjust, 4-point ratchet suspension system allows you to smoothly tighten the headband as needed.
• The suspension includes the exclusive, patented 3M™ Pressure Diffusion Technology which not only provides a secure fit but, by reducing up to 20 % of forehead pressure compared to conventional helmet suspensions, also helps improve comfort. The brimless design gives you a clear upward view so you can stay aware of your surroundings and avoid risks.
• This yellow helmet features a proprietary 3M™ UVicator™ Sensor that changes from red to white when exposed to damaging levels of ultraviolet (UV) light. As UV rays can cause hard hat shells to become brittle and compromise their protection level, the sensor changing colour indicates that its time to replace the helmet. 3M™ Scotchlite™ Reflective Material can also be added to increase visibility under low light conditions.
• Accessory slots and clips are designed to be compatible with a variety of 3M face shields, earmuffs and other accessories, and an optional chin strap with a magnetic or plastic buckle can be added.
• Approved for lateral deformation and meets the EN397 standard for general industrial use.
Applications
Hard hats are a mainstay of personal protective equipment in potentially hazardous work environments. Wherever there is a risk of falling objects, low ceilings, or any hazards that may result in head injury, hardhats are essential. They are also essential for some outdoor sporting activities, such as climbing.
To ensure compliance with health and safety regulations, as well as worker and visitor safety in your workplace, you must be sure to supply the appropriate hard hat protection.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Hard hats are a mainstay of personal protective equipment in potentially hazardous work environments. Wherever there is a risk of falling objects, low ceilings, or any hazards that may result in head injury, hardhats are essential. They are also essential for some outdoor sporting activities, such as climbing.
To ensure compliance with health and safety regulations, as well as worker and visitor safety in your workplace, you must be sure to supply the appropriate hard hat protection.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Short |
Complies with EN 397 | Yes |
Range | SecureFit™ |