- RS Stock No.:
- 181-2352
- Mfr. Part No.:
- Rockman C6R Yellow
- Manufacturer:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 181-2352
- Mfr. Part No.:
- Rockman C6R Yellow
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Safety Helmet With 6-Point Suspension Harness and Pinlock Adjustable Headband, Ratchet Optional
12 ventilation holes
Slots (30mm) for hearing or eye protection accessories
6-point textile suspension harness
Pinlock or ratchet adjustable headband (model dependant)
Fleece sweatband
4-point self-releasing chin-strap mounts
Rain gutter
Suitable Applications
A Construction, industry and general use
Slots (30mm) for hearing or eye protection accessories
6-point textile suspension harness
Pinlock or ratchet adjustable headband (model dependant)
Fleece sweatband
4-point self-releasing chin-strap mounts
Rain gutter
Suitable Applications
A Construction, industry and general use
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Material | PE |
Accessory Slots | Yes |
Integral Sweatband | Yes |
Rain Gutter | Yes |
Complies with EN 397 | Yes |
Range | Rockman |
Additional EN Standards | ANSI Z89.1-2003 (C6A/C6AR) |
Product Type | Safety Helmet |