- RS Stock No.:
- 684-3721
- Mfr. Part No.:
- TS4GDOM44H-S
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 684-3721
- Mfr. Part No.:
- TS4GDOM44H-S
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
IDE Flash Module, Transcend
Ideally suited to harsh environments such as industrial PCs, embedded systems and factory automation systems. Compared to conventional HDDs which rely on moving parts, IDE Flash Modules provide silent, shockproof operation with longer data retention and higher transfer rates.
Built in Error Correction Code for reliable, error-free data transfer
Low power consumption and heat generation
Convenient, easy to install space-saving design
Low power consumption and heat generation
Convenient, easy to install space-saving design
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | IDE DOM 44 Pins |
Interface | PATA |
Capacity | 4 GB |
Nand Type | SLC |
Length | 46mm |
Width | 28mm |
Height | 6mm |