- RS Stock No.:
- 182-8182
- Mfr. Part No.:
- SSDPE2KE076T801
- Manufacturer:
- Intel
Discontinued product
- RS Stock No.:
- 182-8182
- Mfr. Part No.:
- SSDPE2KE076T801
- Manufacturer:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Intel P4610 7.68TB SSD
The Intel P4610 series 7.68TB SSD drive is a 2.5in industrial device. It delivers performance, quality of service (QoS) and capacity improvements to further optimize storage efficiency. This enables data centres to do more per server, minimize service disruptions and efficiently manage at scale. It has PCIe 3.1x4, NVMe 1.2 interface and 2.5in form factor. It also has the industry-approved AES-XTS 256-bit encryption and TCG Opal 2.0 for additional protection of the most critical data stored on the drive. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes.
Features and Benefits
64-layer, TLC, 3D NAND technology
Built for cloud storage architecture
Efficiently manage at scale
End-to-end data protection
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
Improves server agility and utilisation
Maximises efficiency
Minimises service disruption
Built for cloud storage architecture
Efficiently manage at scale
End-to-end data protection
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
Improves server agility and utilisation
Maximises efficiency
Minimises service disruption
Applications
Commercial workstations
Data centres
Server farms
Data centres
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model | Solid State Drive DC 9410 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Industrial | Yes |
Interface | PCIe NVMe 3.0 x 4 |
Capacity | 7.68 TB |
Nand Type | TLC |
Encryption Level | AES-XTS 256 bit |