- RS Stock No.:
- 185-6816
- Mfr. Part No.:
- iW7R
- Manufacturer:
- LEDLENSER
Discontinued product
- RS Stock No.:
- 185-6816
- Mfr. Part No.:
- iW7R
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most powerful lamp in the new inspection lamp range, the iW7R provides up to 600 lumens for tight conditions. A built in magnet and flexible bracket let you direct the light exactly where it's needed from any surface so you can get on with your work, hands-free. A metal-coated housing and intelligent technology for even light distribution makes the iW7R a tough and clever industrial lighting solution. With a choice of light options and Ledlensers advanced focus system, the iW7R provides the perfect working light for all situation.
Extremely elegant and durable metal-coated plastic housing
Three light options including focused spotlight with reflector lens in the lamp head
Luminous flux of up to 600 lumen1
Charges in the charging station - for easy handling and no cable clutter
Tilt mechanism for flexible, optimal illumination of the work area
Three light options including focused spotlight with reflector lens in the lamp head
Luminous flux of up to 600 lumen1
Charges in the charging station - for easy handling and no cable clutter
Tilt mechanism for flexible, optimal illumination of the work area
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Luminosity | 300 lm |
Voltage Rating | 3.7 V |
Wattage | 12 W |
Maximum Reach | 50m |
Model | iW7R |
Mains Plug Type | USB |
Rechargeable | Yes |