- RS Stock No.:
- 823-7020
- Mfr. Part No.:
- LC115H-N-W
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 823-7020
- Mfr. Part No.:
- LC115H-N-W
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LC Handheld Plastic Case
The Takachi LC Series is a handheld plastic enclosure suitable for measuring instruments, testing device, wireless communication devices, medical devices, etc. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Hand-held enclosure, 0.5mm recessed area on the top cover surface
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Flame-resistant ABS UL94V-0
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
Battery compartment for AAAx2 (823-7005)
Battery compartment for AAAx3 (823-7014, 823-7017)
Battery compartment for AAAx4 (823-7039)
Battery compartment for AAx2 (823-7023, 823-7027, 823-7033, 823-7042, 823-7055)
Battery compartment for AAx3 (823-7045, 823-7049, 823-7064, 823-7067)
Battery compartment for AAx4 (823-7077)
Battery compartment for 9Vx1 (823-7061)
Supplied with
Top and bottom cover, battery cover, battery contact/snap, panel and 4 x screws.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 115 mm |
External Width | 69 mm |
External Height | 28 mm |
Colour | White |
External Dimensions | 115 x 69 x 28mm |