Siretta DELTA40/x/SMAM/S/S/32 Blade Antenna with SMA Connector, 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 124-8866
- Mfr. Part No.:
- DELTA40/x/SMAM/S/S/32
- Manufacturer:
- Siretta
View all GSM & GPRS Antennas
5 In SG stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
1094 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP742.07
(exc. VAT)
PHP831.12
(inc. VAT)
units | Per Unit |
1 + | PHP742.07 |
- RS Stock No.:
- 124-8866
- Mfr. Part No.:
- DELTA40/x/SMAM/S/S/32
- Manufacturer:
- Siretta
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DELTA 40 - 4G Swivel Antenna (2600 MHz), Siretta
Specifications
Attribute | Value |
RF Protocols | 3G (UTMS), 4G (LTE) |
Antenna Physical Form | Blade |
Frequency Range | 1710 → 2710 MHz, 2500 → 2700 MHz, 790 → 960 MHz |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Gain | 2dBi |
Connector Gender | Male |
Series | DELTA 40 |