- RS Stock No.:
- 206-4768
- Mfr. Part No.:
- 24.0227-21
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 206-4768
- Mfr. Part No.:
- 24.0227-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Staubli's test clip has a flexible shaft and spring wire grabber for a good contact to pins and wires in inaccessible places. It is mainly used for measuring voltages. The test clip is available in black colour.
Silicon insulated shaft
The shaft is good heat resistant and flexible
It has 4 mm diameter rigid socket
The shaft is good heat resistant and flexible
It has 4 mm diameter rigid socket
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 4A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Tip Size | 2.5mm |
Probe Socket Size | 4mm |