- RS Stock No.:
- 142-965
- Mfr. Part No.:
- C-126-GY
- Manufacturer:
- Teishin Electric
48 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP131.63
(exc. VAT)
PHP147.43
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP131.63 |
50 + | PHP127.68 |
- RS Stock No.:
- 142-965
- Mfr. Part No.:
- C-126-GY
- Manufacturer:
- Teishin Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Voltage Rating | 500V dc |
Contact Material | Phosphor Bronze |
Tip Size | 1.6mm |
Insulation Material | Nylon |
Length | 42mm |