- RS Stock No.:
- 193-8196
- Mfr. Part No.:
- 4058075292291
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8196
- Mfr. Part No.:
- 4058075292291
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PARATHOM CLASSIC A | LED lamps, classic bulb shape
– Low energy consumption
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Mercury-free lamps
– Easy replacement of classic lamps thanks to compact design
– Instant 100 % light, no warm-up time
– LED alternative to conventional lamps
– Mercury-free lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 8.5 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 60W |
Series | P CLAS A |
Lamp Shape | GLS |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 806 lm |
Length | 112 mm |
Diameter | 60mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |