- RS Stock No.:
- 885-0793
- Mfr. Part No.:
- 23874
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 885-0793
- Mfr. Part No.:
- 23874
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Decorative Vintage Incandescent Globe Lamp
This Sylvania decorative filament globe lamp is reminiscent of vintage style lighting. The bulb is fully dimmable to give that sought after warm incandescent glow. Wherever you decide to use it, this decorative filament globe bulb emits a warm glow of light and can be used with a dimmer switch to create mood lighting.
Colour temperature 1850K
Dimmable
60W nominal
Luminous flux 155 lumens
Technology incandescent
Instant full light
Dimmable
60W nominal
Luminous flux 155 lumens
Technology incandescent
Instant full light
Specifications
Attribute | Value |
---|---|
Wattage | 60 W |
Voltage Rating | 230 → 240 V |
Lamp Base | B22 |
Diameter | 125mm |
Length | 178 mm |
Life Hours | 2000 |