- RS Stock No.:
- 226-9251
- Mfr. Part No.:
- 31722
- Manufacturer:
- GE
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 226-9251
- Mfr. Part No.:
- 31722
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Standard GLS
Specifications
Attribute | Value |
---|---|
Wattage | 60 W |
Voltage Rating | 50 V ac |
Lamp Base | ES/E27 |
Diameter | 50mm |
Length | 107 mm |