- RS Stock No.:
- 471-6399
- Mfr. Part No.:
- 131.200.000
- Manufacturer:
- ROLEC
Discontinued product
- RS Stock No.:
- 471-6399
- Mfr. Part No.:
- 131.200.000
- Manufacturer:
- ROLEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Duty Polyester - IP66
Heavy duty wall boxes with durable transparent acrylic windows
Cam mechanism enables IP66 sealing with two integral polyester fastening screws
Oil and petrol resistant neoprene gasket
Self extinguishing and impact resistant
Steel hinge pins for tool-free door removal
Stainless steel mounting bushes (M6 thread)
Maximum door opening angle of 120°
Colour Light Grey (RAL7032)
Cam mechanism enables IP66 sealing with two integral polyester fastening screws
Oil and petrol resistant neoprene gasket
Self extinguishing and impact resistant
Steel hinge pins for tool-free door removal
Stainless steel mounting bushes (M6 thread)
Maximum door opening angle of 120°
Colour Light Grey (RAL7032)
Approvals
TUV
Specifications
Attribute | Value |
---|---|
Body Material | PET |
External Length | 220 mm |
External Height | 120 mm |
External Width | 200 mm |
External Dimensions | 220 x 200 x 120mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | polyDOOR |
Weight | 1.8kg |