- RS Stock No.:
- 916-3914
- Mfr. Part No.:
- PT62SCMD17
- Manufacturer:
- Wolfspeed
Discontinued product
- RS Stock No.:
- 916-3914
- Mfr. Part No.:
- PT62SCMD17
- Manufacturer:
- Wolfspeed
Technical data sheets
Legislation and Compliance
Product Details
Wolfspeed SiC MOSFET Gate Driver Modules
Dedicated MOSFET gate driver modules from Wolfspeed, the power division of Cree Inc. These multiple output PCB modules are designed to drive Cree Wolfspeed 1200 V & 1700 V SiC Power MOSFET modules and incorporate features such as protection against over/under-voltage, overcurrent and short-circuit, and over-temperature. Direct mount low inductance design and low jitter characteristics enable operation at switching frequencies of up to 125 kHz. The modules have LED status indicators and the dual-output types include an RS422 control input interface.
MOSFET & IGBT Drivers, Cree Wolfspeed
Specifications
Attribute | Value |
---|---|
Output Current | ±20 A |
Supply Voltage | 14.5 → 26V |