Maxim Integrated MAX32000CCB+, 75 mA, -2 → +6V 64-Pin, TQFP
160 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 204-2521
- Mfr. Part No.:
- MAX32000CCB+
- Manufacturer:
- Maxim Integrated
units | Per Unit | Per Tray* |
160 + | PHP2,617.423 | PHP418,787.68 |
*price indicative |
Attribute | Value |
Output Current | 75 mA |
Supply Voltage | -2 → +6V |
Pin Count | 64 |
Package Type | TQFP |