Linear Technology LTC1658IS8#PBF, 14 bit Serial DAC, 8-Pin SOIC

  • RS Stock No. 761-9131
  • Mfr. Part No. LTC1658IS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 14-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 14-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 2.7 to 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 12µs
Full Scale Error ±1LSB
Integral Nonlinearity Error ±8LSB
Dimensions 5.004 x 3.988 x 1.502mm
Width 3.988mm
Height 1.502mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 5 working days from desptach date
Price Each
PHP 733.56
(exc. VAT)
PHP 821.59
(inc. VAT)
units
Per Unit
1 - 9
PHP733.56
10 - 49
PHP718.94
50 - 99
PHP704.32
100 - 249
PHP689.70
250 +
PHP676.01
Packaging Options:
Related Products
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...