- RS Stock No.:
- 759-0800
- Mfr. Part No.:
- AD565AJRZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0800
- Mfr. Part No.:
- AD565AJRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 12 bit |
Conversion Rate | 4Msps |
Full Scale Error | ±1/2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 0.25µs |
Output Polarity | Bipolar |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Dimensions | 18.1 x 7.6 x 2.65mm |
Maximum Operating Temperature | +70 °C |