- RS Stock No.:
- 700-3485
- Mfr. Part No.:
- BU2506FV-E2
- Manufacturer:
- ROHM
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP174.11
(exc. VAT)
PHP195.00
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP174.11 |
5 - 19 | PHP142.87 |
20 - 49 | PHP125.86 |
50 - 99 | PHP113.49 |
100 + | PHP104.83 |
- RS Stock No.:
- 700-3485
- Mfr. Part No.:
- BU2506FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±3.5LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 20µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -30 °C |
Dimensions | 6.5 x 4.4 x 1.05mm |
Maximum Operating Temperature | +85 °C |