- RS Stock No.:
- 185-1358
- Mfr. Part No.:
- BU22210MUV-E2
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
PHP216.00
(exc. VAT)
PHP241.92
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP216.00 | PHP432.00 |
10 - 38 | PHP206.55 | PHP413.10 |
40 - 98 | PHP197.79 | PHP395.58 |
100 + | PHP184.39 | PHP368.78 |
*price indicative |
- RS Stock No.:
- 185-1358
- Mfr. Part No.:
- BU22210MUV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BU22210MUV includes 10 channels D/A converters which is high performance 10bit R-2R-type. It is most suitable for applications which have many adjustment items, because it is small size and has many D/A converter channels. Input is serial data transfer system with the DI, CLK and CSB terminal, and output is DO terminal enabling a cascade connection. A built-in Initial-Zero-Hold function ensures that the output voltage of all channels are Low during power up, so that it is able to reduce parts for measure against malfunction. And wide supply voltage range from 2.7V - 5.5V has flexibility to specification change.
Built-in 10-channel 10bit D/A converters
Built-in Rail-to-rail output buffer
3-wire serial interface (16 bit data)
Cascade Connection is available
Built-in Initial-Zero-Hold function
QFN Small package (0.5mm pitch)
Built-in Rail-to-rail output buffer
3-wire serial interface (16 bit data)
Cascade Connection is available
Built-in Initial-Zero-Hold function
QFN Small package (0.5mm pitch)
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 10 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 16 |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 1mm |