ROHM BH2226FV-E2, 8-Channel 8 bit DAC, 16-Pin SSOP-B

  • RS Stock No. 177-9888
  • Mfr. Part No. BH2226FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BH2226FV is an 8bit R-2R-type D / A converter with 8 channels. The D / A converter output and serial / parallel conversion function can be switched with one command, and a built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad power supply voltage range (2.7V to 5.5V) is available, providing design flexibility.

Integrated expansion port function
Built-in RESET function
High speed output response characteristics
3-line-type serial interface
Broad power supply voltage range : 2.7V to 5.5V

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 8
Mounting Type Surface Mount
Package Type SSOP-B
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 16
Maximum Settling Time 100µs
Full Scale Error 1 (Differential) LSB, 1.5 (Integral) LSB
Integral Nonlinearity Error 1.5LSB
Width 4.4mm
Minimum Operating Temperature -20 °C
Height 1.15mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1.15mm
Length 5mm
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 119.199
(exc. VAT)
PHP 133.503
(inc. VAT)
units
Per Unit
Per Reel*
2500 - 2500
PHP119.199
PHP297,997.50
5000 - 5000
PHP115.623
PHP289,057.50
7500 +
PHP108.397
PHP270,992.50
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
The MCP4801 is a single channel 8-bit DAC ...
Description:
The MCP4801 is a single channel 8-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI ...