ROHM BH2221FV-E2, 12-Channel 8 bit DAC, 20-Pin SSOP-B

  • RS Stock No. 177-9887
  • Mfr. Part No. BH2221FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively. A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power supply voltage range (2.7V to 5.5V) provides design flexibility.

Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range : 2.7V to 5.5V

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 12
Mounting Type Surface Mount
Package Type SSOP-B
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 20
Maximum Settling Time 100µs
Full Scale Error 1 (Differential) LSB, 1.5 (Integral) LSB
Dimensions 6.5 x 4.4 x 1.15mm
Length 6.5mm
Height 1.15mm
Maximum Operating Temperature +85 °C
Width 4.4mm
Integral Nonlinearity Error 1.5LSB
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 92.10
(exc. VAT)
PHP 103.15
(inc. VAT)
units
Per Unit
Per Reel*
2500 - 2500
PHP92.10
PHP230,250.00
5000 - 5000
PHP89.337
PHP223,342.50
7500 +
PHP83.754
PHP209,385.00
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
Description:
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output ...
The LTC®2631 is a family of 12-, 10-, ...
Description:
The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale ...