ROHM BH2228FV-E2, 6-Channel 8 bit Serial DAC, 14-Pin SSOP

  • RS Stock No. 169-8934
  • Mfr. Part No. BH2228FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BH2227FV and BH2228FV ICs are 8bit R-2R-type D / A converters with 4 and 6 channels, respectively. Optimized circuitry allows two output voltages to be supplied (3V / 5V). Furthermore, the built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad power supply voltage range is available (2.7V to 5.5V), providing design flexibility.

Compact package enabling adjacent placement
Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range: 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier)

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 6
Digital Interface Type Serial (3 Wire)
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R
Pin Count 14
Maximum Settling Time 100µs
Output Polarity Unipolar
Maximum Operating Temperature +85 °C
Height 1.15mm
Length 5mm
Dimensions 5 x 4.4 x 1.15mm
Width 4.4mm
Integral Nonlinearity Error ±1.5LSB
Minimum Operating Temperature -20 °C
Temporarily out of stock - back order for despatch 26/06/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 84.53
(exc. VAT)
PHP 94.67
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP84.53
PHP211,325.00
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
The Microchip Technology SOIC package is an SPI ...
Description:
The Microchip Technology SOIC package is an SPI 8-channel, 16-pin, 10-bit surface mount Analog-to-Digital converter. It has supply voltage rating ranges between 2.7V and 5.5V with output current rating of 500mA. This gives high power performance and low power consumption ...
The LTC®2631 is a family of 12-, 10-, ...
Description:
The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale ...