ROHM BH2226F-E2, 8-Channel 8 bit Serial DAC, 16-Pin SSOP

  • RS Stock No. 169-8933
  • Mfr. Part No. BH2226F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BH2226F is an 8bit R-2R-type D / A converter with 8 channels. The D / A converter output and serial / parallel conversion function can be switched with one command, and a built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad power supply voltage range (2.7V to 5.5V) is available, providing design flexibility.

Integrated expansion port function
Built-in RESET function
High speed output response characteristics
3-line-type serial interface
Broad power supply voltage range : 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 8
Digital Interface Type Serial (3 Wire)
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R
Pin Count 16
Maximum Settling Time 100µs
Output Polarity Unipolar
Length 5mm
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1.15mm
Integral Nonlinearity Error ±1.5LSB
Width 4.4mm
Minimum Operating Temperature -20 °C
Height 1.15mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 48.448
(exc. VAT)
PHP 54.262
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP48.448
PHP121,120.00
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
The LTC®2631 is a family of 12-, 10-, ...
Description:
The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale ...