Linear Technology LTC2633ACTS8-LO12#TRMPBF, 2-Channel 12 bit Serial DAC, 8-Pin TSOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2631-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply.

Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2631-L) 4.096V Full-Scale 10ppm/°C (LTC2631-H) Maximum INL Error: 1LSB (LTC2631A-12) Bidirectional Reference: Input or 10ppm/°C Output Guaranteed Monotonic Over Temperature Power Down to 1.8μA Maximum (C and I Grades) Power-On Reset to Zero or Mid-Scale Options Double-Buffered Data Latches 8-Lead TSOT-23 (ThinSOT™) Package

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Single
Typical Single Supply Voltage Maximum of 5.5 V
Voltage Reference External, Internal
Pin Count 8
Maximum Settling Time 4.7µs
Dimensions 2.9 x 1.75 x 0.9mm
Maximum Operating Temperature +70 °C
Length 2.9mm
Integral Nonlinearity Error ±1LSB
Width 1.75mm
Minimum Operating Temperature 0 °C
Height 0.9mm
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 5 working days from desptach date
Price Each
PHP 426.80
(exc. VAT)
PHP 478.02
(inc. VAT)
units
Per Unit
1 - 9
PHP426.80
10 - 24
PHP372.19
25 - 49
PHP366.98
50 +
PHP361.84
Packaging Options:
Related Products
The MCP2557/8FD is a Microchip Technology Inc. high-speed ...
Description:
The MCP2557/8FD is a Microchip Technology Inc. high-speed CAN transceiver/CAN Flexible Data Rate Transceiver with Silent Mode. The device family members are MCP2557FD with No Connect pin 5 & MCP2558FD with VIO pin internal level shifting. Supports both Classic CAN ...
Microchips MCP4018 series are a range of great ...
Description:
Microchips MCP4018 series are a range of great digital potentiometers. This range includes volatile memory all in a mini SC70 (SOT-323) package. The MCP4018's include options to have it in a potentiometer or rheostat configuration and feature a wide range ...
The MCP41/426X devices are non-volatile, 8-bit (257 wiper ...
Description:
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows ...
256-positionEnd-to-end resistance: 5 kΩ, 10 kΩ, 50 kΩ, ...
Description:
256-positionEnd-to-end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩCompact SOT-23-8 (2.9 mm ´ 3 mm) packageSPI-compatible interfacePower-on preset to midscaleSingle supply: 2.7 V to 5.5 VLow temperature coefficient: 45 ppm/°CLow power, IDD = 8 μAWide operating temperature: –40°C to ...