Linear Technology LTC2633ACTS8-LO12#TRMPBF, 2-Channel 12 bit Serial DAC, 8-Pin TSOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2631 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer that is guaranteed monotonic. The LTC2631-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2631-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply.

Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2631-L) 4.096V Full-Scale 10ppm/°C (LTC2631-H) Maximum INL Error: 1LSB (LTC2631A-12) Bidirectional Reference: Input or 10ppm/°C Output Guaranteed Monotonic Over Temperature Power Down to 1.8μA Maximum (C and I Grades) Power-On Reset to Zero or Mid-Scale Options Double-Buffered Data Latches 8-Lead TSOT-23 (ThinSOT™) Package

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Single
Typical Single Supply Voltage Maximum of 5.5 V
Voltage Reference External, Internal
Pin Count 8
Maximum Settling Time 4.7µs
Height 0.9mm
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±1LSB
Width 1.75mm
Length 2.9mm
Maximum Operating Temperature +70 °C
Dimensions 2.9 x 1.75 x 0.9mm
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 5 working days from desptach date
Price Each (On a Reel of 500)
PHP 300.188
(exc. VAT)
PHP 336.211
(inc. VAT)
units
Per Unit
Per Reel*
500 - 500
PHP300.188
PHP150,094.00
1000 +
PHP292.683
PHP146,341.50
*price indicative
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
MCP45HV51 is a single-channel, high voltage digital potentiometer ...
Description:
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, ...
The MCP45HVx1 family of devices from Microchip are ...
Description:
The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory. The device family has dual power rails, one analogue one digital. The Analogue power rail can handle up to +36 V ...
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 2.7V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...