- RS Stock No.:
- 131-2760
- Mfr. Part No.:
- BU2505FV-E2
- Manufacturer:
- ROHM
875 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP331.56
(exc. VAT)
PHP371.35
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 20 | PHP331.56 | PHP1,657.80 |
25 - 45 | PHP298.438 | PHP1,492.19 |
50 - 245 | PHP271.42 | PHP1,357.10 |
250 - 495 | PHP248.676 | PHP1,243.38 |
500 + | PHP229.568 | PHP1,147.84 |
*price indicative |
- RS Stock No.:
- 131-2760
- Mfr. Part No.:
- BU2505FV-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 10 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±3.5LSB |
Number of DAC Channels | 10 |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 20 |
Maximum Settling Time | 20µs |
Digital Interface Type | Serial |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 6.5 x 4.4 x 1.15mm |