- RS Stock No.:
- 124-6508
- Mfr. Part No.:
- BH2220FVM-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6508
- Mfr. Part No.:
- BH2220FVM-TR
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 8 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 3 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 100µs |
Digital Interface Type | Serial |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.9 x 2.8 x 0.75mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | 85 °C |