- RS Stock No.:
- 402-910
- Mfr. Part No.:
- MCP4922-E/SL
- Manufacturer:
- Microchip
106 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP186.48
(exc. VAT)
PHP208.86
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP186.48 | PHP372.96 |
10 - 98 | PHP180.885 | PHP361.77 |
100 + | PHP175.46 | PHP350.92 |
*price indicative |
- RS Stock No.:
- 402-910
- Mfr. Part No.:
- MCP4922-E/SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | ±12LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI/Microwire) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 8.65 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |