- RS Stock No.:
- 820-9404
- Mfr. Part No.:
- ADAU1977WBCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9404
- Mfr. Part No.:
- ADAU1977WBCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 24-bit |
Sampling Rate | 192kHz |
Input Signal Type | Differential |
Input Type | Current, Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 40 |
Digital Interface Type | Serial (I2C/SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 6.1 x 6.1 x 0.75mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |