Linear Technology LTC2383CMS-16#PBF, 16-Bit Serial ADC Differential, Single Ended Input, 16-Pin MSOP

  • RS Stock No. 757-8175
  • Mfr. Part No. LTC2383CMS-16#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type MSOP
Pin Count 16
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Maximum Operating Temperature +70 °C
Length 4.04mm
Dimensions 4.039 x 3 x 0.86mm
Minimum Operating Temperature 0 °C
Height 0.86mm
Width 3mm
62 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,245.72
(exc. VAT)
PHP 1,395.21
(inc. VAT)
units
Per Unit
1 - 9
PHP1,245.72
10 - 49
PHP1,220.75
50 - 99
PHP1,196.52
100 - 249
PHP1,173.01
250 +
PHP1,149.50
Packaging Options:
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
These miniature isolation amplifiers are using advanced Sigma-Delta ...
Description:
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, ...
An Analogue to Digital Converter featuring low power ...
Description:
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost ...
Description:
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtremeLow Power (XLP) to suit a variety of cost-sensitive general purpose applications. Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ...