- RS Stock No.:
- 202-5601
- Mfr. Part No.:
- NCD98011XMXTAG
- Manufacturer:
- onsemi
5000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP64.44
(exc. VAT)
PHP72.17
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 480 | PHP64.44 | PHP1,288.80 |
500 - 980 | PHP62.507 | PHP1,250.14 |
1000 - 2480 | PHP58.757 | PHP1,175.14 |
2500 + | PHP53.469 | PHP1,069.38 |
*price indicative |
- RS Stock No.:
- 202-5601
- Mfr. Part No.:
- NCD98011XMXTAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCD98011 12-bit low power SAR ADC provide an extremely low power solution for analog to digital conversion applications using a capacitor−based successive−approximation architecture. The SPI compatible interface provides a straight−forward data−acquisition method.
Nanowatt power consumption
Fully differential input
Fully differential input
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 2Msps |
Input Signal Type | Differential |
Package Type | X2QFN |
Pin Count | 8 |