- RS Stock No.:
- 202-5599P
- Mfr. Part No.:
- NCD98010XMXTAG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 31/03/2025, delivery within 10 working days from desptach date
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
PHP84.396
(exc. VAT)
PHP94.524
(inc. VAT)
Units | Per Unit |
500 - 980 | PHP84.396 |
1000 - 2480 | PHP82.708 |
2500 + | PHP81.054 |
- RS Stock No.:
- 202-5599P
- Mfr. Part No.:
- NCD98010XMXTAG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCD98010 12-bit low power SAR ADC provide an extremely low power solution for analog to digital conversion applications using a capacitor−based successive−approximation architecture. The SPI compatible interface provides a straight−forward data−acquisition method.
Nanowatt power consumption
Fully differential input
Fully differential input
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 2Msps |
Input Signal Type | Differential |
Package Type | X2QFN |
Pin Count | 8 |