Linear Technology LTC1098CN8#PBF, 8-bit Serial ADC Dual Differential, Single Ended Input, 8-Pin PDIP

  • RS Stock No. 145-5968
  • Mfr. Part No. LTC1098CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 8 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 8-bit
Number of ADCs 2
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 33ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Dimensions 10.16 x 6.48 x 3.3mm
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
Length 10.16mm
50 Within 5 working day(s) (Global stock)
999949 Within 4 working day(s) (Global stock)
Price Each (In a Tube of 50)
PHP 444.04
(exc. VAT)
PHP 497.32
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP444.04
PHP22,202.00
*price indicative