- RS Stock No.:
- 822-4406
- Mfr. Part No.:
- ADUM7223BCCZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-4406
- Mfr. Part No.:
- ADUM7223BCCZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ADuM7223, 2.5kVrms Isolated Precision Half-Bridge Driver, Analog Devices
The ADuM7223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.
Isolation Rating 2500V rms
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 4 A |
Supply Voltage | 5V |
Pin Count | 13 |
Package Type | LGA |
Number of Outputs | 2 |
Rise Time | 24ns |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting |
Mounting Type | Surface Mount |