- RS Stock No.:
- 495-859
- Mfr. Part No.:
- IRS2453DSPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 495-859
- Mfr. Part No.:
- IRS2453DSPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
HID (High Intensity Discharge) Ballast Control ICs, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HID (High Intensity Discharge) Ballast Control ICs
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 0.26 A |
Supply Voltage | 16.6V |
Pin Count | 14 |
Package Type | SOIC |
Number of Outputs | 4 |
Topology | High and Low Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 4 |
Bridge Type | Full Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |