MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Bourns, 2049 90V 20kA, Axial 2 Electrode Gas Discharge Tube

RS Stock No.:
852-2977
Mfr. Part No.:
2049-09-BT1LF
Manufacturer:
Bourns
Bourns
View all Gas Discharge Tubes
Temporarily out of stock - back order for despatch 03/06/2022, delivery within 10 working days from desptach date
Add to Basket
units

Added

Price Each (In a Pack of 1000)

PHP20.807

(exc. VAT)

PHP23.304

(inc. VAT)

unitsPer UnitPer Pack*
1000 +PHP20.807PHP20,807.00
*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Bourns, 2015 90V 10 kA@ 1 Operation, 5000 A@ 10 Operation, SMD Surge Arrester Gas Discharge Tube
RS Stock No.
855-8936

Price Each (In a Bag of 5)

PHP50.75

(exc. VAT)

PHP56.84

(inc. VAT)

RS Stock No.:
852-2977
Mfr. Part No.:
2049-09-BT1LF
Manufacturer:
Bourns

Technical data sheets


Legislation and Compliance


Product Details

2049 Series Gas Discharge Tube 20kA/20A




Specifications

AttributeValue
Series2049
Suppressor Type2 Electrode Gas Discharge Tube
Maximum Surge Current20kA
DC Spark Over Voltage90V
Impulse Spark Over Voltage500 V, 600V
Maximum Voltage Rating90 V
Mounting TypeAxial
Dimensions6 (Dia.) x 8mm
Length8mm
Maximum Operating Temperature+85°C
Minimum Operating Temperature-30°C
Temporarily out of stock - back order for despatch 03/06/2022, delivery within 10 working days from desptach date
Add to Basket
units

Added

Price Each (In a Pack of 1000)

PHP20.807

(exc. VAT)

PHP23.304

(inc. VAT)

unitsPer UnitPer Pack*
1000 +PHP20.807PHP20,807.00
*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Bourns, 2015 90V 10 kA@ 1 Operation, 5000 A@ 10 Operation, SMD Surge Arrester Gas Discharge Tube
RS Stock No.
855-8936

Price Each (In a Bag of 5)

PHP50.75

(exc. VAT)

PHP56.84

(inc. VAT)